1424231 | Phoenix Contact
Sensor actuator cable, M8-flange socket, straight to open end, 8 pole, 0.5 m, 1.5 A, 1424231
Unit Price (€ / pc.)
42.5425 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1424231, Phoenix Contact
Flush-type connector, 8-position, Socket, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M8-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |