1424137 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 12 A, 1424137

Order No.: 61P9018
EAN: 4046356693394
MPN:
1424137
SACC-E-M12FSS-4CON-M16/0,5 PE
Series: SACC
1424137 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.0471 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 2 Weeks **
Total Price:
31.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0471 €

Power connector, 1424137, Phoenix Contact

Flush-type connector, Power, 4-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Protection against mismatching
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting high power
  • For high transmission safety
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 630 V
Degree of protection (IP) IP65/IP67
Rated current 12 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes