1424133 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 12 A, 1424133

Order No.: 61P8676
EAN: 4046356693356
MPN:
1424133
SACC-DSI-M12FSS-4CON-M16/0,5PE
Series: SACC
1424133 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Available in 10 days: 91 pcs.
Leadtime: 2 Weeks **
Total Price:
32.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7607 €

Power connector, 1424133, Phoenix Contact

Device connector, rear mounting, Power, 4-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.

Features

  • Pre-assembled with litz wires for immediate use
  • S-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 630 V
Rated current 12 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei