1424130 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 12 A, 1424130

Order No.: 61P9360
EAN: 4046356693332
MPN:
1424130
SACC-MCI-MST-4CON/0,5 SCO
Series: SACC
1424130 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1094 €

Sensor-actuator connector, 1424130, Phoenix Contact

Assembled contact carrier and insulator, 4 poles, 0.5 m strand length.

Features

  • Convenient field assembly
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting power
  • For signal transmission
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 63 V
Degree of protection (IP) IP67
Rated current 12 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes