1415303 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 6 pole, 0.2 m, 8 A, 1415303
Unit Price (€ / pc.)
31.6897 € *
Available: 0 pcs.
Leadtime: On Request **
Power connector, 1415303, Phoenix Contact
Device connector, rear mounting, Power, 6-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- M-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: III
Applications
- For transmitting high power
Technical specifications
LED display | No | |
Connection (2) | open end | |
Pin number | 6 pole | |
Rated current | 8 A | |
max. Voltage | 630 V | |
Connection (1) | M12-flange socket, straight | |
Cable length | 0.2 m | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |