1415302 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 6 pole, 0.2 m, 8 A, 1415302

Order No.: 62P3940
EAN: 4055626056302
MPN:
1415302
SACC-DSI-M12MSM-5PE-M16XL/0,2
Series: SACC
1415302 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8809 €

Power connector, 1415302, Phoenix Contact

Device connector, rear mounting, Power, 6-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • M-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting high power
Technical specifications
LED display No
Cable length 0.2 m
Connection (2) open end
max. Voltage 630 V
Pin number 6 pole
Rated current 8 A
Connection (1) M12-flange plug, straight
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes