1415299 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 16 A, 1415299

Order No.: 62P3934
EAN: 4055626056272
MPN:
1415299
SACC-DSI-M12FSL-4FE-M16XL/0,2
Series: SACC
1415299 Phoenix Contact Sensor-Actuator Cables Image 1
1415299 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
10 pcs.
18.6473 €
100 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1415299, Phoenix Contact

Device connector, rear mounting, Power, 5-position, Socket, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • L-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: III

Applications

  • For transmitting high power
Technical specifications
Degree of protection (IP) IP65/IP67
max. Voltage 63 V
Pin number 5 pole
Rated current 16 A
Connection (2) open end
LED display No
Cable length 0.2 m
Connection (1) M12-flange socket, straight
Logistics
Customs tariff number 85444290
Country of origin DE
Compliance
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15