1415297 | Phoenix Contact
Plug, M12, 5 pole, strand connection, Screw locking, straight, 1415297
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Power connector, 1415297, Phoenix Contact
Device connector, rear mounting, Power, 5-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², TPE litz wire01.07.2022
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- L-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmitting high power
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Degree of protection (IP) | IP67 | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |