1415296 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 16 A, 1415296

Order No.: 62P3943
EAN: 4055626056258
MPN:
1415296
SACC-E-M12FSL-4FE-M16XL/0,2
Series: SACC
1415296 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
26.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7631 €

Power connector, 1415296, Phoenix Contact

Flush-type connector, Power, 5-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • Sealed on the litz wire side for optimum leak-tightness
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
LED display No
Cable length 0.2 m
Connection (2) open end
max. Voltage 63 V
Pin number 5 pole
Rated current 16 A
Connection (1) M12-flange socket, straight
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes