1411654 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 3 pole, 0.5 m, 16 A, 1411654

Order No.: 61P9017
EAN: 4046356937498
MPN:
1411654
SACC-E-M12FSS-3P-M16/0,5 PE
Series: SACC
1411654 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Available in 10 days: 205 pcs.
Leadtime: 2 Weeks **
Total Price:
27.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8698 €

Power connector, 1411654, Phoenix Contact

Flush-type connector, Power, 3-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Protection against mismatching
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting high power
  • For industrial infrastructure applications
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 630 V
Degree of protection (IP) IP65/IP67
Rated current 16 A
Connection (2) open end
Pin number 3 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes