1411653 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 3 pole, 0.5 m, 16 A, 1411653
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Available in 10 days: 914 pcs.
Leadtime: 2 Weeks **
Power connector, 1411653, Phoenix Contact
Device connector, rear mounting, Universal, 3-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Protection against mismatching
- S-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmitting high power
- For industrial infrastructure applications
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |