1411583 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 17 pole, 0.5 m, 1.5 A, 1411583
Unit Price (€ / pc.)
48.5163 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1411583, Phoenix Contact
Flush-type connector, Universal, 17-position, Plug, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP65/IP67 | |
Rated current | 1.5 A | |
Connection (2) | open end | |
Pin number | 17 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |