1411576 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 17 pole, 0.5 m, 1.5 A, 1411576

Order No.: 61P8983
EAN: 4046356936149
MPN:
1411576
SACC-E-M12FS-17P-M16XL/0,5
Series: SACC
1411576 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.4524 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
59.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4524 €

Sensor-actuator connector, 1411576, Phoenix Contact

Flush-type connector, Universal, 17-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 17-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei