1411571 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1411571

Order No.: 61P8999
EAN: 4046356935463
MPN:
1411571
SACC-E-M12FS-5P-M16XL/0,5
Series: SACC
1411571 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
21.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2891 €

Sensor-actuator connector, 1411571, Phoenix Contact

Flush-type connector, Universal, 5-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP65/IP67
Rated current 4 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes