1408446 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1408446

Order No.: 61P9038
EAN: 4046356828529
MPN:
1408446
SACC-E-M12MS-5CON-M20/0,5
Series: SACC
1408446 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Available in 10 days: 226 pcs.
Leadtime: 2 Weeks **
Total Price:
35.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4858 €

Sensor-actuator connector, 1408446, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, M12, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm², brass housing.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP67/IP69K
Rated current 4 A
Connection (2) open end
Pin number 5 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes