1408415 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1408415

Order No.: 61P9028
EAN: 4046356812597
MPN:
1408415
SACC-E-M12MS-4CON-M20/0,5 VA
Series: SACC
1408415 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.0395 € *
Available: 0 pcs.
Available in 10 days: 198 pcs.
Leadtime: 2 Weeks **
Total Price:
50.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0395 €

Sensor-actuator connector, 1408415, Phoenix Contact

Flush-type connector, 4-position, Plug, M12, Front mounting, M20 x 1,5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP65/IP67/IP69/IP69K
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes