1401206 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 1 m, 4 A, 1401206

Order No.: 61P8990
EAN: 4046356538220
MPN:
1401206
SACC-E-M12FS-4CON-PG9/1,0 VAPO
Series: SACC
1401206 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.9828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9828 €

Sensor-actuator connector, 1401206, Phoenix Contact

Sensor/actuator flush-type socket, 4-pole, M12, front/screw mounting with Pg9 thread, with 1 m TPE litz wire, 4 x 0.34 mm².

Features

  • Unshielded
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 1 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes