1401205 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 1 m, 2 A, 1401205
Unit Price (€ / pc.)
51.4794 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1401205, Phoenix Contact
Sensor/actuator flush-type socket, 8-pole, M12, front/screw mounting with Pg9 thread, with 1.0 m TPE litz wire, 8 x 0.25 mm².
Features
- Unshielded
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Cable length | 1 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K | |
Rated current | 2 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |