1401075 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1401075

Order No.: 61P9032
EAN: 4046356522311
MPN:
1401075
SACC-E-M12MS-4CON-PG9/0,5 PO
Series: SACC
1401075 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
1,046.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4601 €

Sensor-actuator connector, 1401075, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Rated current 4 A
Cable length 0.5 m
LED display No
Connection (2) open end
Connection (1) M12-flange plug, straight
Degree of protection (IP) IP67
Pin number 4 pole
max. Voltage 250 V
Logistics
Customs tariff number 85444290
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes