1070948 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 1.5 m, 2 A, 1070948

Order No.: 61P9083
EAN: 4055626751511
MPN:
1070948
SACC-E-MS-8CON-M16/1,5 SCO
Series: SACC
1070948 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
830.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.6005 €

Sensor-actuator connector, 1070948, Phoenix Contact

Sensor/actuator flush-type plug, 8-pole, M12-SPEEDCON, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Cable length 1.5 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes