1068167 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 3 pole, 1.5 m, 12 A, 1068167

Order No.: 61P9062
EAN: 4055626740508
MPN:
1068167
SACC-E-M12MSS-3P-M16/1,5 PE
Series: SACC
1068167 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
846.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.9337 €

Power connector, 1068167, Phoenix Contact

Flush-type connector, Power, 3-position, Plug, M12, Front mounting, M16 x 1.5, Individual wires, PP litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For transmitting high power
  • For high transmission safety
Technical specifications
Cable length 1.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP65/IP67
Rated current 12 A
Connection (2) open end
Pin number 3 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes