2293925 | Phoenix Contact
Connecting line, 8 m, IDC/FLK socket connector angled to IDC/FLK socket connector angled, 0.129 mm², AWG 26, 2293925
Order No.: 64P3895
EAN: 4017918125615
MPN:
2293925
FLK 14/16/EZ-DR/ 800/S7
Unit Price (€ / pc.)
96.628 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Round cable set, 2293925, Phoenix Contact
Round cable set, Controller: SIMATIC TOP connect, Connection 1: IDC/FLK socket strip (1x16-position), Connection 2: IDC/FLK socket strip (1x14-position), Cable length: 8 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 8 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |