2907445 | Phoenix Contact
PHOENIX CO 2907445
Order No.: 64P4403
EAN: 4055626218175
MPN:
2907445
PLC-V8C/SC-24DC/SAM2
Unit Price (€ / pc.)
211.8914 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Controller, 2907445, Phoenix Contact
PLC logic stand-alone module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, cannot be extended, real-time clock, micro USB female connector, accommodates memory module and Bluetooth adapter, screw connection.
Technical specifications
Number of outputs | 8 | |
Number of inputs | 8 | |
Version | PLC logic stand-alone module | |
Width | 50 mm | |
Height | 106 mm | |
Assembly | rail mounting | |
Depth | 87 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |