2700977 | Phoenix Contact

PHOENIX CO 2700977

Order No.: 64P9343
EAN: 4046356665537
MPN:
2700977
ILC 151 GSM/GPRS
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
1,141.3528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,141.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,141.3528 €
Technical specifications
Number of outputs 4
Number of inputs 16
Version control unit
Width 85 mm
Height 119.8 mm
Assembly DIN rail
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Number of inputs
Depth
Version
Height
Assembly
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Number of inputs
Depth
Version
Height
Assembly
Number of outputs
PHOENIX CO 2700977
Order No.:
 64P9343
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700977
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,141.35 € *
1 pcs.
1,141.3528 €
85 mm
16
71.5 mm
control unit
119.8 mm
DIN rail
4
PHOENIX CO 2700974
Order No.:
 64P9341
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2700974
Available: 0 pcs. Leadtime: On Request **
Total Price: 442.44 € *
1 pcs.
442.442 €
80 mm
8
71.5 mm
control unit
119.8 mm
DIN rail
4