1420384 | Phoenix Contact
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, SF/TQ, PUR, 0.5 m, green
Order No.: 62P3388
EAN: 4055626206516
MPN:
1420384
NBC-R4ACR/0,5-93M/R4ACR
Unit Price (€ / pc.)
23.0503 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Patch cable, 1420384, Phoenix Contact
Patch cable, degree of protection: IP20, cable length: 0.5 m, number of positions: 4, 100 Mbps, CAT5, material: PA 6.6.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | RJ45 plug, angled | |
Version | patch cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable type | SF/TQ | |
Cable length | 0.5 m | |
Category | Cat 5 | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |