1420373 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PUR, 1 m, green
Order No.: 62P3304
EAN: 4055626206417
MPN:
1420373
NBC-R4AC/1,0-93M/R4AC
Unit Price (€ / pc.)
25.3351 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Patch cable, 1420373, Phoenix Contact
Patch cable, degree of protection: IP20, cable length: 1 m, number of positions: 4, 100 Mbps, CAT5, material: PA 6.6.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable type | SF/TQ | |
Cable length | 1 m | |
Category | Cat 5 | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |