1411506 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PVC, 5 m, red
Order No.: 61P4737
EAN: 4046356933704
MPN:
1411506
NBC-MSD/ 5,0-93K SCO
Unit Price (€ / pc.)
39.8293 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1411506, Phoenix Contact
Network cable, Sercos CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on free cable end, cable length: 5 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | network cable | |
AWG cross-section | AWG 22-7 | |
Colour | red | |
Cable type | SF/TQ | |
Cable length | 5 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |