1408727 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 5, SF/UTP, PUR, 5 m, blue
Order No.: 61P4729
EAN: 4046356828772
MPN:
1408727
NBC-MSD/ 5,0-93E SCO US
Unit Price (€ / pc.)
38.7464 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1408727, Phoenix Contact
Network cable, Ethernet CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D / IP67, on free cable end, cable length: 5 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | network cable | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 5 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |