1407521 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 2 m, green
Network cable, 1407521, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 2 m.
Connection (1) | M12-plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | network cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Cable type | SF/TQ | |
Cable length | 2 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67/IP20 |
Country of origin | PL |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |