1407433 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 10 m, blue
Order No.: 61P4670
EAN: 4046356775557
MPN:
1407433
NBC-MS/10,0-94B/R4QC SCO
Unit Price (€ / pc.)
99.5911 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1407433, Phoenix Contact
Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug straight M12, coding: A SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 10 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | network cable | |
AWG cross-section | AWG 26-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67/IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |