1407368 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 1 m, blue

Order No.: 61P4689
EAN: 4046356774963
MPN:
1407368
NBC-MSD/ 1,0-93E/R4RC SCO
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
54.9542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.9542 €

Network cable, 1407368, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 1 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Version network cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 1 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP67/IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)