1404365 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PVC, 1 m, green
Order No.: 62P5389
EAN: 4046356692342
MPN:
1404365
VS-IP20-IP20-93B/1,0
Unit Price (€ / pc.)
53.8832 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Network cable, 1404365, Phoenix Contact
Assembled PROFINET cable, CAT5e, shielded, star-quad, 22 AWG stranded (7-wire), RAL 6018 (yellow green), RJ45 plug/IP20 to RJ45 plug/IP20, length: 1 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | network cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable type | SF/TQ | |
Cable length | 1 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |