1183811 | Phoenix Contact
Patch cable, SPE cable plug, straight to SPE cable plug, straight, Cat B, S/FTP, TPU, 5 m, black
Unit Price (€ / pc.)
42.5544 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
42.55 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5544 €
5 pcs.
39.5794 €
10 pcs.
36.4140 €
25 pcs.
34.2244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 1183811, Phoenix Contact
Patch cable, Design: IEC 63171-2, Degree of protection: IP20, Cable length: 5 m, Number of positions: 2, 1 Gbps, CAT B, Material: TPU, Connection method: Crimp connection, Connection cross section: AWG 22- 22, Cable outlet: straight, Single pair ethernet.
Features
- Compact design
- Mechanical interlock with locking clip
- Robust industrial design
- Data transmission up to 600 MHz
Technical specifications
Connection (1) | SPE cable plug, straight | |
Connection (2) | SPE cable plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 22 | |
Colour | black | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat B | |
Material | TPU | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |