2908900 | Phoenix Contact

Surge arrester, 585 VDC, 2908900

Order No.: 64P5792
EAN: 4055626354804
MPN:
2908900
PRT-PV-1000
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
30.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0356 €

Surge arrester, 2908900, Phoenix Contact

Integrated onboard lightning arrester, according to Type 2/Class II, used for MPPT protection of single and multiple circuits.

Technical specifications
Version surge arrester
Assembly PCB mounting
Voltage 585 VDC
Logistics
Country of origin CN
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Version
Assembly
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Assembly
Surge arrester, 585 VDC, 2908900
Order No.:
 64P5792
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2908900
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 30.04 € *
1 pcs.
30.0356 €
585 VDC
surge arrester
PCB mounting
Surge arrester, 230 VAC, 2905977
Order No.:
 64P5790
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2905977
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 89.71 € *
20 pcs.
89.7141 €
230 VAC
surge arrester
PCB mounting
Surge arrester, 230 VAC, 2908551
Order No.:
 64P5791
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2908551
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 77.36 € *
10 pcs.
77.3619 €
230 VAC
surge arrester
PCB mounting