2908201 | Phoenix Contact
Surge protection device, 600 mA, 12 VDC, 2908201
Surge protection device, 2908201, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator for two signal wires with common reference potential, for example: Digital IN/OUT.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 600 mA | |
Voltage | 12 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |