2908199 | Phoenix Contact
Surge protection device, 160 mA, 48 VDC, 2908199
Order No.: 64P6057
EAN: 4055626282848
MPN:
2908199
TTC-6P-1X2-F-48DC-UT-I
Unit Price (€ / pc.)
140.8365 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection device, 2908199, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit. Indirect grounding via gas-filled surge arrester.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 160 mA | |
Voltage | 48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |