2906850 | Phoenix Contact
Surge protection device, 10 A, 60 VDC, 2906850
Order No.: 64P6105
EAN: 4055626137063
MPN:
2906850
TTC-6-TVSD-C-60DC-PT-I
Unit Price (€ / pc.)
20.825 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906850, Phoenix Contact
Fine surge protection with integrated status indicator for a signal wire with grounded reference potential.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 10 A | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |