2880147 | Phoenix Contact

Surge protection device, 1.5 A, 6 VDC, 2880147

Order No.: 64P5591
EAN: 4017918962791
MPN:
2880147
D-LAN-19"-16
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
2,221.3849 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,221.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,221.3849 €

Surge protection device, 2880147, Phoenix Contact

19" rack with 16 surge protected ports for data interfaces in Ethernet (1000Base-T), Token Ring and FDDI/CDDI networks in accordance with Class D/EN 50173 (CAT5e), connection on the protective device: RJ45 sockets.

Features

  • Easy network integration via RJ45 Yescks
  • Can be used in applications up to 1 Gbps with adapted protective circuit
  • Easy to extend with the modular design
Technical specifications
Connection RJ45
Version surge protection device
Assembly Rack mount
Rated current 1.5 A
Voltage 6 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Assembly
Connection
Voltage
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Connection
Voltage
Rated current
Surge protection device, 1.5 A, 6 VDC, 2880163
Order No.:
 64P5595
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2880163
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1,323.64 € *
1 pcs.
1,323.637 €
surge protection device
Rack mount
RJ45
6 VDC
1.5 A
Surge protection device, 1.5 A, 6 VDC, 2880147
Order No.:
 64P5591
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2880147
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 2,221.38 € *
1 pcs.
2,221.3849 €
surge protection device
Rack mount
RJ45
6 VDC
1.5 A
Surge protection device, 1.5 A, 6 VDC, 2838791
Order No.:
 64P5593
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2838791
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 3,135.34 € *
1 pcs.
3,135.3406 €
surge protection device
Rack mount
RJ45
6 VDC
1.5 A