2800985 | Phoenix Contact
Surge protection device, 700 mA, 12 VDC, 2800985
Order No.: 64P5900
EAN: 4046356665735
MPN:
2800985
PT-IQ-2X2+F-12DC-UT
Unit Price (€ / pc.)
288.8487 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection device, 2800985, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Indirect grounding via gas-filled surge arrester.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 700 mA | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |