3241224 | Phoenix Contact
Nut, PG7, W 19 mm, H 5 mm, polyamide, 3241224
Order No.: 61P2954
EAN: 4046356867641
MPN:
3241224
WP-CN PA PG7 BK
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: On Request **
Nut, 3241224, Phoenix Contact
Nut, material: Polyamide fiberglass reinforced, for threads Pg7, color: black.
The polyamide counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | nut | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG7 | |
Height | 5 mm | |
Material | polyamide | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |