2891320 | Phoenix Contact
FO converter, 100 Mbit/s, 24 VDC, 2891320
Order No.: 64P6710
EAN: 4046356869614
MPN:
2891320
FL MC 1000 SC
Unit Price (€ / pc.)
305.592 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2891320, Phoenix Contact
FO converter with SC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable.
Features
- Auto MDI/MDI-X switch-over
- Data transfer rates of 100 Mbps
- Link fault pass through (LFPT) function for easy connection monitoring
Technical specifications
Version | FO converter | |
Width | 28 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 110 mm | |
Assembly | DIN rail | |
Voltage | 24 VDC | |
Depth | 70 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |