2891316 | Phoenix Contact

FO converter, 100 Mbit/s, 24 VDC, 2891316

Order No.: 64P6717
EAN: 4046356869584
MPN:
2891316
FL MC 2000T ST
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
426.9006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
426.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
426.9006 €

FO converter, 2891316, Phoenix Contact

FO converter with ST fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range.

Technical specifications
Version FO converter
Width 28 mm
Data transmission rate 100000000 mb/s
Height 110 mm
Assembly DIN rail
Voltage 24 VDC
Depth 70 mm
Logistics
Country of origin TW
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
Selected Filters:
Manufacturer: Phoenix Contact  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Height
Assembly
Voltage
FO converter, 100 Mbit/s, 24 VDC, 2891315
Order No.:
 64P6714
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2891315
Available: 0 pcs. Leadtime: On Request **
Total Price: 426.90 € *
1 pcs.
426.9006 €
70 mm
FO converter
28 mm
100000000 mb/s
110 mm
DIN rail
24 VDC
FO converter, 100 Mbit/s, 24 VDC, 2891316
Order No.:
 64P6717
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2891316
Available: 0 pcs. Leadtime: On Request **
Total Price: 426.90 € *
1 pcs.
426.9006 €
70 mm
FO converter
28 mm
100000000 mb/s
110 mm
DIN rail
24 VDC