2891315 | Phoenix Contact
FO converter, 100 Mbit/s, 24 VDC, 2891315
Order No.: 64P6714
EAN: 4046356869577
MPN:
2891315
FL MC 2000T SC
Unit Price (€ / pc.)
426.9006 € *
Available: 0 pcs.
Leadtime: On Request **
FO converter, 2891315, Phoenix Contact
FO converter with SC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range.
Technical specifications
Version | FO converter | |
Width | 28 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 110 mm | |
Assembly | DIN rail | |
Voltage | 24 VDC | |
Depth | 70 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |