2702437 | Phoenix Contact
Media module, 1 port, 100 Mbit/s, 2702437
Order No.: 64P8682
EAN: 4055626189031
MPN:
2702437
FL SFP FE WDM20-A
Unit Price (€ / pc.)
707.9191 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Media module, 2702437, Phoenix Contact
Fast Ethernet SFP WDM module for transmission up to a maximum of 20 km on a single fiber with a wavelength of 1310/1550 nm. MSA compliant.
Technical specifications
Version | Media module | |
Data transmission rate | 100000000 mb/s | |
Ports | 1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |