1580024 | Phoenix Contact
Grommet, cabel-Ø 10 to 12.5 mm, rubber, black
Order No.: 62P3695
EAN: 4046356131216
MPN:
1580024
Q-T-EDG-M
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insert seal, 1580024, Phoenix Contact
Insert seal for QUICKON T-distributor for IP65 sealing of thin power conductors (10-12.5 mm).
Technical specifications
Version | grommet | |
Colour | black | |
Material | rubber | |
max. Cable diameter | 12.5 mm | |
min. cable diameter | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |