2861865 | Phoenix Contact
PHOENIX CO 2861865
Order No.: 64P9127
EAN: 4017918894566
MPN:
2861865
IB IL SSI-PAC
Unit Price (€ / pc.)
473.7271 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Technical specifications
Number of outputs | 4 | |
Version | inline function terminal | |
Width | 48.8 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | inline station | |
Height | 140.5 mm | |
Assembly | DIN rail | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |