2904752 | Phoenix Contact
Adapter cable, 7 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904752
Order No.: 64P4052
EAN: 4046356883153
MPN:
2904752
FLK 40-PA/EZ-DR/HF/KS/ 700/YUC
Unit Price (€ / pc.)
267.2621 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter, 2904752, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 7 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
Version | adapter cable | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 7 m | |
Pin number | 40 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |