2314396 | Phoenix Contact
Adapter cable, 2 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2314396
Order No.: 64P4186
EAN: 4046356100342
MPN:
2314396
FLK 50-PA/EZ-DR/KS/ 200/YOC
Unit Price (€ / pc.)
218.7101 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter, 2314396, Phoenix Contact
Cast front adapter with attached round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 2 m
Technical specifications
Version | adapter cable | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 2 m | |
Pin number | 50 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |