2986096 | Phoenix Contact

PHOENIX CO 2986096

Order No.: 64P2747
EAN: 4046356536554
MPN:
2986096
PSR-SCP- 24DC/TS/SDOR4/4X1
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
367.9361 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
367.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.9361 €

Extension module, 2986096, Phoenix Contact

PSR-TRISAFE-M relay output extension module with 4 safe relay output contacts (choice of 4 single-channel or 2 two-channel relay contacts), 4 alarm outputs; up to SIL 3, Cat.4/PLe, SIL 3, EN 50156, plug-in screw connection terminal blocks.

Technical specifications
Version extension module
Width 22.5 mm
Height 99 mm
Contact type 4 Form A (N/O)
Assembly DIN rail
switching current 3 A
Control Voltage 24 VDC
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact type
Depth
Version
Width
Control Voltage
switching current
Height
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
PHOENIX CO 2986038
Image may differ

Order No.:

 64P2746

Manufacturer SKU:

 2986038

 

Available: 0 pcs. Leadtime: 29 Weeks **
422.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
422.4857 €
PHOENIX CO 2986096
Image may differ

Order No.:

 64P2747

Manufacturer SKU:

 2986096

 

Available: 0 pcs. Leadtime: 65 Weeks **
367.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.9361 €