2981033 | Phoenix Contact

PHOENIX CO 2981033

Order No.: 64P2764
EAN: 4017918915513
MPN:
2981033
PSR-SCP- 24UC/URM4/5X1/2X2/B
Phoenix Contact
default L
Image may differ

Not suitable for new designs, LTB: 11.30.2024

Unit Price (€ / pc.)
202.8474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.8474 €

Extension module, 2981033, Phoenix Contact

Single or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, plug-in screw terminal blocks, width: 22.5 mm.

Technical specifications
Version extension module
Width 22.5 mm
Height 99 mm
Contact type 5 Form A (N/O) + 1 Form B (N/C)
Assembly DIN rail
switching current 4 A
Control Voltage 24 V
Depth 114.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact type
Width
Control Voltage
switching current
Height
Depth
Version
Assembly
1 item in 4 variations
*incl. VAT plus shipping costs
PHOENIX CO 2981677
Image may differ

Order No.:

 64P2750

Manufacturer SKU:

 2981677

 

Available: 0 pcs. Leadtime: On Request **
187.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.6511 €
PHOENIX CO 2963734
Image may differ

Order No.:

 64P2763

Manufacturer SKU:

 2963734

 

Available: 0 pcs. Leadtime: On Request **
219.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.9358 €
PHOENIX CO 2903583
Image may differ

Order No.:

 64P2773

Manufacturer SKU:

 2903583

 

Available: 0 pcs. Leadtime: On Request **
183.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.3314 €
PHOENIX CO 2981033
Image may differ

Order No.:

 64P2764

Manufacturer SKU:

 2981033

 

Available: 0 pcs. Leadtime: On Request **
202.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.8474 €